Low Cost, 3V, 2.33 GHz Class-A SDARS Active Antenna Amplifier Output Stage using the BFP450 Transistor
Reference Design using part BFP450 by Infineon Technologies AG
For End Products
- Active Antenna
Description
- Low Cost, 3V, 2.33 GHz Class-A SDARS Active Antenna Amplifier Output Stage using the BFP450 Transistor. The BFP450 SIEGET transistor is investigated as an alternative to the BFP650 SiGe Low Noise Transistor for the output stage of an SDARS active antenna LNA
Key Features
-
Operating Frequency2320 to 2345 MHz
-
Output Power32.6 dBm
-
Gain9.8 dB
Featured Parts (4)
Part Number | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
BFP450L6327XT | Infineon Technologies AG | RF BJT | Trans RF BJT NPN 4.5V 0.17A 500mW Automotive AEC-Q101 4-Pin(3+Tab) SOT-343 T/R | Buy | |
|
BFP450H6327XTSA1 | Infineon Technologies AG | RF BJT | Trans RF BJT NPN 4.5V 0.17A 500mW 4-Pin SOT-343 T/R Automotive AEC-Q101 | Buy | |
|
BFP 450 H6327 | Infineon Technologies AG | RF BJT | Trans RF BJT NPN 4.5V 0.17A 500mW Automotive AEC-Q101 4-Pin(3+Tab) SOT-343 T/R | Buy | |
|
BFP450H6433XTMA1 | Infineon Technologies AG | RF BJT | Trans RF BJT NPN 4.5V 0.17A 500mW Automotive AEC-Q101 4-Pin SOT-343 T/R | Buy |