LT3008EDC6 Demo Board, 3uA Iq, 20mA Low Dropout Linear Regulators
Reference Design using part LT3008EDC by Analog Devices
For End Products
- Automotive and Transportation
- Industrial
- Portable
- Remote Control
Description
- Demonstration circuit 1388A is an Ultra Low quiescent current and low dropout voltage linear regulator featuring LT3008, which comes in an 8-lead TSOT23 or 2mmX2mm DFN package. The DC1388A has an input voltage range from 2V to 45V, and is capable of delivering up to 20mA output current
Key Features
-
Conversion TypeDC to DC
-
Input Voltage2 to 45 V
-
Output Voltage1.2|1.5|1.8|2|2.5|3.3|5 V
-
Output Current0.02 A
-
TopologyLDO
Featured Parts (19)
Part Number | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LT3008EDC-2.5#TRMPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 2.5V 0.02A 6-Pin DFN EP T/R | Buy | |
|
LT3008EDC-1.5#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.5V 0.02A 6-Pin DFN EP T/R | Buy | |
|
LT3008EDC#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 0.6V to 44.5V 0.02A 6-Pin DFN EP T/R | Buy | |
|
LT3008EDC#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 0.6V to 44.5V 0.02A 6-Pin DFN EP T/R | Buy | |
|
LT3008EDC#TRMPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 0.6V to 44.5V 0.02A 6-Pin DFN EP T/R | Buy | |
|
LT3008EDC-1.8#TRMPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.8V 0.02A 6-Pin DFN EP T/R | Buy | |
|
LT3008EDC-3.3#TRMPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.02A 6-Pin DFN EP T/R | Buy | |
|
LT3008EDC-2.5#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 2.5V 0.02A 6-Pin DFN EP T/R | Buy | |
|
LT3008EDC-5#TRMPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.02A 6-Pin DFN EP T/R | Buy | |
|
LT3008EDC-5#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.02A 6-Pin DFN EP T/R | Buy | |
|
LT3008EDC-1.8#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.8V 0.02A 6-Pin DFN EP T/R | Buy | |
|
LT3008EDC-1.2#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.2V 0.02A 6-Pin DFN EP T/R | Buy |