LT3029EDE Demo Board, Dual 500mA/500mA Low Dropout, Low Noise, Micro-power Linear Regulator
Reference Design using part LT3029EDE by Analog Devices
Associated Documents
For End Products
- Battery Management
- Industrial Asset Tracking
- Processor Power Management
Description
- Demonstration circuit 1408 is a dual 500mA/500mA linear regulator featuring LT3029. LT3029 is a dual, Micro-power, low noise and low dropout voltage linear regulator. The device operates either with a common input supply or independent input supplies for each channel, over an input range of 1.8V to 20V. Each output supplies up to 500mA of output current with a typical dropout voltage of 300mV
Key Features
-
Conversion TypeDC to DC
-
Input Voltage2.3 to 20|2.3 to 20 V
-
Output Voltage1.8|1.8 V
-
Output Current0.5@1.8V|0.5@1.8V A
-
TopologyLDO
Featured Parts (2)
Part Number | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LT3029EDE#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.215V to 19.5V 0.5A/0.5A 16-Pin DFN EP T/R | Buy | |
|
LT3029EDE#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.215V to 19.5V 0.5A/0.5A 16-Pin DFN EP Tube | Buy |