LTC3026EDD Demo Board, Low Input Voltage VLDO Linear Regulator, Vin=1.14V-5.5V(Ext), Vin=1.14V-3.5V(Boost), Iout = 1.5A(max)
Reference Design using part LTC3026EDD by Analog Devices
For End Products
- Power Supplies
Description
- Demonstration circuit DC833A is an ultra-low dropout voltage supply using the LTC3026 linear regulator, which comes in a small 3mm x 3mm 10-Pin DFN package. The DC833 has an input voltage range from 1.14V to 3.5V when the internal boost converter is enabled, and a maximum input voltage of 5.5V when an external source is supplied
Key Features
-
Conversion TypeDC to DC
-
Input Voltage1.14 to 5.5 V
-
Output Voltage0.4 to 2.6 V
-
Output Current1.5 A
-
TopologyLDO
Featured Parts (7)
Part Number | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC3026EDD#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 0.4V to 2.6V 1.5A 10-Pin DFN EP Tube | Buy | |
|
LTC3026EDD-1#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 0.4V to 2.6V 1.5A 10-Pin DFN EP Tube | Buy | |
|
LTC3026EDD#TR | Analog Devices | Linear Regulators | LDO Regulator Pos 0.4V to 2.6V 1.5A 10-Pin DFN EP T/R | Buy | |
|
LTC3026EDD#TRM | Analog Devices | Linear Regulators | LDO Regulator Pos 0.4V to 2.6V 1.5A 10-Pin DFN EP T/R | Buy | |
|
LTC3026EDD#TRMPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 0.4V to 2.6V 1.5A 10-Pin DFN EP T/R | Buy | |
|
LTC3026EDD#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 0.4V to 2.6V 1.5A 10-Pin DFN EP T/R | Buy | |
|
LTC3026EDD-1#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 0.4V to 2.6V 1.5A 10-Pin DFN EP T/R | Buy |