LTC3204EDC-5 Demo Board, Low Noise Regulated Charge Pump in 2x2 DFN, Vin = 2.7V-5.5V, Vout = 5V/(65-150mA max)
Reference Design using part LTC3204EDC-5 by Analog Devices
Associated Documents
For End Products
- LED Lighting
- Portable
Description
- Demonstration circuit DC761A-A produces a regulated 5V output from a 2.7V to 5.5V input. The guaranteed output load current is 150mA for VIN between 3.1V and 5.5V, and 65mA for VIN less than 3.1V
Key Features
-
Conversion TypeDC to DC
-
Input Voltage2.7 to 5.5 V
-
Output Voltage5 V
-
Output Current0.15 A
-
Efficiency81.3 %
Featured Parts (5)
Part Number | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC3204EDC-5#TRPBF | Analog Devices | Charge Pump | Charge Pump STPUP 5V 150mA 6-Pin DFN EP T/R | Buy | |
|
LTC3204EDC-5#TRMPBF | Analog Devices | Charge Pump | Charge Pump STPUP 5V 150mA 6-Pin DFN EP T/R | Buy | |
|
LTC3204EDC-5#TR | Analog Devices | Charge Pump | Charge Pump STPUP 5V 150mA 6-Pin DFN EP T/R | Buy | |
|
LTC3204EDC-5#PBF | Analog Devices | Charge Pump | Charge Pump STPUP 5V 150mA 6-Pin DFN EP T/R | Buy | |
|
LTC3204EDC-5 | Analog Devices | Charge Pump | Charge Pump STPUP 5V 150mA 6-Pin DFN EP | Buy |