MAX11300EVKIT#, Evaluation Kit for the MAX11300 Data Acquisition System of 20-port programmable mixed-signal I/O with 12-bit ADC, 12-bit DAC
Reference Design using part MAX11300GTL+ by Analog Devices
For End Products
- Industrial Automation HMI
- Industrial Control
- Opticals
- System Monitoring and Control
- Wireless Base Station
Description
- MAX11300EVKIT#, Evaluation Kit (EV kit) provides a proven design to evaluate the MAX11300 20-port programmable mixed-signal I/O with 12-bit ADC, 12-bit DAC, analog switches, and GPIO. The EV kit also includes Windows XP, Windows Vista, Windows 7, and Windows 8.0-/8.1-compatible software that provides a simple graphical user interface (GUI) for exercising the features of the IC
Key Features
-
ADC Resolution12 Bit
-
DAC Resolution12 Bit
-
ADC Number of Channels20
-
DAC Number of Channels20
Featured Parts (7)
Part Number | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
FT232HL-TRAY | Future Technology Devices International Limited | USB Interface ICs | Full Speed/High Speed USB Interface Device USB 2.0 3.3V Tray 48-Pin LQFP | Buy | |
|
93LC56BT-E/OT | Microchip Technology | EEPROM | EEPROM Serial-Microwire 2K-bit 128 x 16 3.3V/5V 6-Pin SOT-23 T/R | Buy | |
|
MAX14595ETA+T | Analog Devices | Level Translators | Voltage Level Translator 2-CH Bidirectional 8-Pin TDFN T/R | Buy | |
|
MAX6071AAUT25+ | Analog Devices | Voltage References | V-Ref Precision 2.5V 10mA 6-Pin SOT-23 T/R | Buy | |
|
FT232HL-REEL | Future Technology Devices International Limited | USB Interface ICs | Full Speed/High Speed USB Interface Device USB 2.0 3.3V T/R 48-Pin LQFP | Buy | |
|
ISO7640FMDW | Texas Instruments | Digital Isolators | Digital Isolator CMOS 4-CH 150Mbps 16-Pin SOIC Tube | Buy | |
|
MAX11300GTL+ | Analog Devices | Data Acquisition Systems | Data Acquisition System 20 ADC 20 DAC 12bit 40-Pin TQFN EP Tube | Buy |