MAX11616EVSYS+, Evaluation System for the MAX11616 12-Channel, I2C, 12-Bit, Low-Power ADC

Reference Design using part MAX11616EEE+ by Analog Devices

Manufacturer

Analog Devices
  • Application Category
    Data Conversion
  • Product Type
    Analog to Digital Conversion

For End Products

  • Battery-Powered Test Equipment
  • Medical Instruments
  • Portable
  • Solar-Powered Remote Systems
  • System Monitoring and Control

Description

  • MAX11616EVSYS+, Evaluation System for the MAX11616 12-Channel, I2C, 12-Bit, Low-Power ADC. The MAX11616 evaluation system (EV system) includes one master board and one of six EV kit daughter boards. The EV system also includes Windows 2000, Windows XP, and Windows Vista-compatible software that provides a simple graphical user interface (GUI) for exercising the features of the MAX11616. The MAX116XXI2CMB+ master board connects to a PC USB port and allows the transfer of I2C commands to the corresponding EV kit daughter board

Key Features

  • ADC Resolution
    12 Bit
  • Number of Channels
    12CH

We've updated our privacy policy. Please take a moment to review these changes. By clicking I Agree to Arrow Electronics Terms Of Use  and have read and understand the Privacy Policy and Cookie Policy.

Our website places cookies on your device to improve your experience and to improve our site. Read more about the cookies we use and how to disable them here. Cookies and tracking technologies may be used for marketing purposes.
By clicking “Accept”, you are consenting to placement of cookies on your device and to our use of tracking technologies. Click “Read More” below for more information and instructions on how to disable cookies and tracking technologies. While acceptance of cookies and tracking technologies is voluntary, disabling them may result in the website not working properly, and certain advertisements may be less relevant to you.
We respect your privacy. Read our privacy policy here