MAX17690EVKITD#, Evaluation Kit for MAX17690, 60V, No-Opto Flyback with Secondary-Side Synchronous Rectification
Reference Design using part MAX17690ATE+ by Analog Devices
For End Products
- Fly-Back Converter
- I/O Modules
- Industrial Applications
- Industrial Programmable Logic Controllers (PLCs)
- Isolated Power Supplies
- Telecom Applications
Description
- MAX17690EVKITD#, Evaluation Kit (EV kit) is a fully assembled and tested circuit board that demonstrates the operation of an isolated 15W no-opto flyback DC-DC converter with secondary-side synchronous rectification. This circuit is implemented using the MAX17690, a no-opto, flyback controller in a 16-pin TQFN package with an exposed pad. The synchronous rectification on the secondaryside is enabled by replacing the secondary diode with a MOSFET to achieve 89.6% efficiency. The circuit uses the MAX17606, a secondary-side synchronous rectifier driver in a 6-pin SOT23 package for driving the secondary-side MOSFET
Key Features
-
Conversion TypeDC to DC
-
Input Voltage18 to 36 V
-
Output Voltage5 V
-
Output Current3 A
-
Output Power15 W
-
Efficiency89.6 %
-
TopologyFlyback- Synchronous Rectification
Featured Parts (3)
Part Number | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MAX17606AZT+T | Analog Devices | AC to DC Switching Converters | AC to DC Switching Converter Flyback 4.47V T/R 6-Pin TSOT-23 | Buy | |
|
MAX17690ATE+ | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback 250kHz 16-Pin TQFN EP Tray | Buy | |
|
MAX17690ATE+T | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback 250kHz 16-Pin TQFN EP T/R | Buy |