MAX22505EVKIT#, Evaluation Kit for the MAX22505 ±40V High-Speed USB Port Protector
Reference Design using part MAX22505 by Analog Devices
For End Products
- Industrial PCs
- Programmable Logic Controller
- USB Port
Description
- MAX22505EVKIT#, Evaluation Kit (EV kit) is a fully assembled and tested circuit board that evaluates the MAX22505 ±40V USB port protector. The EV kit consists of 3 independent sections: A high-power peripheral section, a low-power peripheral section and a high-power host section. Each section demonstrates protecting a USB bus from overvoltage conditions on the USB lines
Key Features
-
Protection TypeOvervoltage
Featured Parts (7)
Part Number | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MAX258ATA+ | Analog Devices | Gate and Power Drivers | Driver 0.5A 2-OUT 8-Pin TDFN EP T/R | Buy | |
|
MAX8719ETA+T | Analog Devices | Linear Regulators | LDO Regulator Pos 1.24V to 28V 0.1A 8-Pin TDFN EP T/R | Buy | |
|
MAX8719ETA+ | Analog Devices | Linear Regulators | LDO Regulator Pos 1.24V to 28V 0.1A 8-Pin TDFN EP T/R | Buy | |
|
MAX258ATA+T | Analog Devices | Gate and Power Drivers | Driver 0.5A 2-OUT 8-Pin TDFN EP T/R | Buy | |
|
MAX8719ETA+ | Analog Devices | Linear Regulators | LDO Regulator Pos 1.24V to 28V 0.1A 8-Pin TDFN EP T/R | Buy | |
|
MAX22505GTG+ | Analog Devices | USB Interface ICs | Low Speed/Full Speed/High Speed USB Controller USB 2.0 Tray 24-Pin TQFN EP | Buy | |
|
MAX22505GTG+T | Analog Devices | USB Interface ICs | Low Speed/Full Speed/High Speed USB Controller USB 2.0 T/R 24-Pin TQFN EP | Buy |