MAX2870VKIT#, Evaluation Kit for the MAX2870 23.5MHz to 6000MHz Fractional/Integer-N Synthesizer/VCO
Reference Design using part MAX2870ETJ+ by Analog Devices
For End Products
- Asynchronous Clock Generation
- Emergency Radio
- Satellites & Aerospace Communications
- Test and Measurement
- Wireless Infrastructure
- Wireless LAN
Description
- MAX2870VKIT#, Evaluation Kit (EV kit) simplify the testing and evaluation of the MAX2870 ultra-wideband phase-locked loop (PLL) with integrated voltage-control oscillators (VCOs). Each EV kit is fully assembled and tested at the factory. Standard 50-ohm SMA connectors are included on the EV kits for the inputs and outputs to enable quick and easy evaluation on the test bench
Key Features
-
Output Frequency23.5 to 6000 MHz
Featured Parts (6)
Part Number | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MAX8559ETAAA+ | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V3.3V 0.3A/0.3A 8-Pin TDFN EP T/R | Buy | |
|
PIC16C765-I/PT | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 14KB EPROM 5V 44-Pin TQFP Tray | Buy | |
|
ECS-60-20-5PX-TR | ECS, Inc. International | Crystals | Crystal 6MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 70Ohm 2-Pin SMD T/R | Buy | |
|
SN74LV07ADR | Texas Instruments | Buffers and Line Drivers | Buffer/Driver 6-CH Non-Inverting Open Drain CMOS 14-Pin SOIC T/R | Buy | |
|
MAX2870ETJ+ | Analog Devices | Clock Generators and Synthesizers | Clock Generator 10MHz to 200MHz-IN 6000MHz-OUT 32-Pin TQFN EP Tube | Buy | |
|
MAX2870ETJ+T | Analog Devices | Clock Generators and Synthesizers | Clock Generator 10MHz to 200MHz-IN 6000MHz-OUT 32-Pin TQFN EP T/R | Buy |