MAX31855EVKIT#, Evaluation Kit for the MAX31855 Cold-Junction Compensated Thermocouple-to-Digital Converter
Reference Design using part MAX31855KASA+ by Analog Devices
For End Products
- Automotive and Transportation
- HVAC
- Industrial Control
Description
- MAX31855EVKIT#, MAX31855 Evaluation Kit provides hardware and software necessary to evaluate MAX31855 cold-junction compensated thermocouple-to digital converter
Featured Parts (8)
Part Number | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MAX8868EUK33+ | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 5-Pin SOT-23 T/R | Buy | |
|
MAX4787EXK+T | Analog Devices | Current Limit Switches | Current Limit SW 1-IN 1-OUT 2.3V to 5.5V 0.24A 5-Pin SC-70 T/R | Buy | |
|
403I35E20M00000 | CTS Corporation | Crystals | Crystal 20MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 60Ohm 4-Pin SMD T/R | Buy | |
|
PIC18LF2550-I/SO | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 32KB Flash 2.5V/3.3V/5V 28-Pin SOIC W Tube | Buy | |
|
MAX4787EXK+ | Analog Devices | Current Limit Switches | Current Limit SW 1-IN 1-OUT 2.3V to 5.5V 0.24A 5-Pin SC-70 T/R | Buy | |
|
MAX8868EUK33+T | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 5-Pin SOT-23 T/R | Buy | |
|
MAX31855KASA+T | Analog Devices | Temperature and Humidity Sensors | Temp Sensor Digital Serial (SPI) 8-Pin SOIC N T/R | Buy | |
|
MAX31855KASA+ | Analog Devices | Temperature and Humidity Sensors | Temp Sensor Digital Serial (SPI) 8-Pin SOIC N Tube | Buy |