MAX31865EVKIT#, Evaluation Kit for the MAX31865 RTD-to-Digital Converter
Reference Design using part MAX31865ATP+ by Analog Devices
For End Products
- Industrial Equipments
- Instrumentation
- Medical Equipments
Description
- MAX31865EVKIT#, Evaluation Kit (EV kit) provides the hardware and software (graphical user interface) necessary to evaluate the MAX31865 RTD-to-digital Converter. The EV kit includes a MAX31865ATP+ installed as well as a USB-to-SPI interface. The USB-to-SPI master section of the EV kit can be used to interact with the MAX31865 EV kit software and exercise the device's functionality
Featured Parts (6)
Part Number | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MAX8902BATA+T | Analog Devices | Linear Regulators | LDO Regulator Pos 0.6V to 5.3V 0.5A 8-Pin TDFN EP T/R | Buy | |
|
MAX4995AAUT+ | Analog Devices | USB Power Switches | USB Power Switch Single 5.5V 0.05A to 0.6A 6-Pin SOT-23 T/R | Buy | |
|
MAX4995AAUT+T | Analog Devices | USB Power Switches | USB Power Switch Single 5.5V 0.05A to 0.6A 6-Pin SOT-23 T/R | Buy | |
|
PIC18LF2550-I/SO | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 32KB Flash 2.5V/3.3V/5V 28-Pin SOIC W Tube | Buy | |
|
MAX31865ATP+ | Analog Devices | Sensor and Detector Interface | Sensor and Detector Interface 3.6V 2mA SPI Interface 20-Pin TQFN EP Tube | Buy | |
|
MAX31865ATP+T | Analog Devices | Sensor and Detector Interface | Sensor and Detector Interface 3.6V 2mA SPI Interface 20-Pin TQFN EP T/R | Buy |