MAX5X05EVKIT#, Evaluation Kit for MAX5705B/MAX5805B Ultra-Small, Single-Channel, 12-Bit Buffered Output Voltage DAC with Internal Reference and SPI Interface
Reference Design using part MAX5805BAUB+ by Analog Devices
For End Products
- Automatic Tuning & Calibration
- Data Acquisition System
- Digital Gain/Offset Control
- Portable Instrumentation
- Process Control
Description
- MAX5X05EVKIT#, Evaluation Kit (EV kit) demonstrates the MAX5705B/MAX5805B 12-bit, single-channel, low-power DAC with internal reference and buffered voltage output. The MAX5705 come in a 10-pin uMAX package. The EV kit provides controls to change the DAC output, power operations and references. The DAC IC is controlled by an on-board MAXQ microcontroller, which provides two different interfaces: I2C and SPI
Key Features
-
DAC Resolution12 Bit
-
Number of Channels1CH
Featured Parts (8)
Part Number | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MAX8511EXK33+ | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.12A 5-Pin SC-70 T/R | Buy | |
|
MAX5705BAUB+ | Analog Devices | Digital to Analog Converters - DACs | DAC 1-CH 12-bit 10-Pin uMAX Tube | Buy | |
|
MAX5705BAUB+T | Analog Devices | Digital to Analog Converters - DACs | DAC 1-CH 12-bit 10-Pin uMAX T/R | Buy | |
|
MAX1840EUB+T | Analog Devices | Sensor and Detector Interface | Low Voltage SIM, Smart Card | Buy | |
|
MAXQ622G-0000+ | Analog Devices | Microcontrollers - MCUs | MCU 16-bit MAXQ20S RISC 128KB Flash 1.8V/2.5V/3.3V 64-Pin LQFP Tray | Buy | |
|
MAX1840EUB+ | Analog Devices | Sensor and Detector Interface | Low Voltage SIM, Smart Card | Buy | |
|
MAX5805BAUB+T | Analog Devices | Digital to Analog Converters - DACs | DAC 1-CH 12-bit 10-Pin uMAX T/R | Buy | |
|
MAX5805BAUB+ | Analog Devices | Digital to Analog Converters - DACs | DAC 1-CH 12-bit 10-Pin uMAX Tube | Buy |