MAX86150EVSYS#, Evaluation System for the MAX86150 Integrated Photoplethysmogram and Electrocardiogram Bio-Sensor Module For Mobile Health
Reference Design using part MAX86150EFF+ by Analog Devices
For End Products
- Fitness Wearable Devices
- Smart Phone
- Tablet
Description
- MAX86150EVSYS#, Evaluation System (EV system) provides a proven platform to evaluate the MAX86150 integrated photoplethysmogram (PPG) and 1-lead electrocardiogram (ECG) sensor module. The EV system consists of two boards that connect through header pins: a MAX32630FTHR microcontroller board and a MAX86150 evaluation kit (EV kit). The MAX32630FTHR houses a microcontroller with preloaded firmware, Bluetooth communication and power management. The sensor board contains the MAX86150 module and two stainless steel dry electrodes for ECG measurement. The EV kit is powered by the included lithium ion battery, which is charged with a micro-USB cable
Featured Parts (4)
Part Number | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MAX8511EXK18+T | Analog Devices | Linear Regulators | LDO Regulator Pos 1.8V 0.12A 5-Pin SC-70 T/R | Buy | |
|
MAX8511EXK18+ | Analog Devices | Linear Regulators | LDO Regulator Pos 1.8V 0.12A 5-Pin SC-70 T/R | Buy | |
|
MAX86150EFF+ | Analog Devices | Specialized Sensors | Biometric Sensor Digital Output 1.8V 22-Pin OLGA T/R | Buy | |
|
MAX86150EFF+T | Analog Devices | Specialized Sensors | Biometric Sensor Digital Output 1.8V 22-Pin OLGA T/R | Buy |