MAX96711COAXEVKIT#, Evaluation Kit for MAX96711 16-Bit GMSL Serializer with High-Immunity/Bandwidth Mode, Coax/STP Cable Drive
Reference Design using part MAX96711GTJ by Analog Devices
For End Products
- Automotive Camera
Description
- MAX96711COAXEVKIT#, COAX Evaluation Kit (EV kit) provides a proven design to evaluate the MAX96711 high-bandwidth gigabit multimedia serial link (GMSL) serializer with spread spectrum and full-duplex control channel, through the use of a standard FAKRA coax or STP cable. The EV kit also includes Windows Vista and Windows 7-compatible software that provides a simple graphical user interface (GUI) for exercising features of the device. The EV kit comes with either a MAX96711GTJ+ IC installed
Featured Parts (8)
Part Number | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MAX1792EUA33+ | Analog Devices | Linear Regulators | LDO Regulator Pos 1.25V to 5V3.3V 0.5A 8-Pin uMAX EP Tube | Buy | |
|
MAX1792EUA33+T | Analog Devices | Linear Regulators | LDO Regulator Pos 1.25V to 5V3.3V 0.5A 8-Pin uMAX EP T/R | Buy | |
|
MAX3378EEUD+T | Analog Devices | Level Translators | Voltage Level Translator 4-CH Bidirectional 14-Pin TSSOP T/R | Buy | |
|
MAX3378EEUD+ | Analog Devices | Level Translators | Voltage Level Translator 4-CH Bidirectional 14-Pin TSSOP Tube | Buy | |
|
MAX16952AUE/V+ | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 2200kHz Automotive AEC-Q100 16-Pin TSSOP EP Tube | Buy | |
|
MAX96711GTJ+ | Analog Devices | LVDS | LVDS Serializer 1740Mbps 0.61V 32-Pin TQFN EP Tray | Buy | |
|
MAX96711GTJ/V+T | Analog Devices | LVDS | LVDS Serializer 1740Mbps 0.61V Automotive AEC-Q100 32-Pin TQFN EP T/R | Buy | |
|
MAX96711GTJ+T | Analog Devices | LVDS | LVDS Serializer 1740Mbps 0.61V 32-Pin TQFN EP T/R | Buy |