MIC94164YCS EVB, Evaluation Board with MIC94164 3A High-Side Switch, 2.7ms Turn-On and Auto Discharge

Reference Design using part MIC94164YCS by Microchip Technology

Manufacturer

Microchip Technology
  • Application Category
    Power Drivers
  • Product Type
    MOSFET Power Driver

For End Products

  • Switching Application

Description

  • MIC94164YCS EVB, Evaluation Board for the MIC94164 is a family of high-side load switches designed to operate from 1.7 to 5.5V input voltage. The load switch pass element is an internal 14.5 m-Ohm RDSON N-Channel MOSFET which enables the device to support up to 3A of continuous current. Additionally, the load switch supports 1.5V logic level control and shutdown features in a tiny 1.5mm × 1mm 6-ball WLCSP package. The MIC94164 provides reverse current protection when the device is disabled. The device will not allow the flow of current from the output to the input when the device is turned OFF

Key Features

  • Input Voltage
    1.7 to 5.5 V

We've updated our privacy policy. Please take a moment to review these changes. By clicking I Agree to Arrow Electronics Terms Of Use  and have read and understand the Privacy Policy and Cookie Policy.

Our website places cookies on your device to improve your experience and to improve our site. Read more about the cookies we use and how to disable them here. Cookies and tracking technologies may be used for marketing purposes.
By clicking “Accept”, you are consenting to placement of cookies on your device and to our use of tracking technologies. Click “Read More” below for more information and instructions on how to disable cookies and tracking technologies. While acceptance of cookies and tracking technologies is voluntary, disabling them may result in the website not working properly, and certain advertisements may be less relevant to you.
We respect your privacy. Read our privacy policy here