PMP10653.2, Automotive Camera Module Reference Design for Uncompressed Digital Video With Wide Vin Front End
Reference Design using part DS90UB913ATRTVTQ1 by Texas Instruments
Associated Documents
For End Products
- Automotive Camera
Description
- PMP10653.2, is an Optimized Automotive Camera Module Design for Uncompressed Digital Video over Coax cable. The design is broadly divided into four Blocks. Power Block: This design support Wide Vin, i.e., 4.5V-36V. LM53601 is used for first stage DC/DC conversion, which can deliver 1A at 3.3V output. This device is synchronous, fully integrated and 2.1MHz switching which results in highly integrated design. Sterilizers: 12-bit Serializer DS90UB913A is used which offers a FPD-Link III interface with a high-speed forward channel and a bidirectional control channel for data transmission over a single coaxial cable or differential pair. Digital image Sensor: OV10640 image sensor is used which utilizes backside illumination technology, enabling industry leading sensitivity. Power Supply filter: One of the most critical portions of a design which uses Power over Coax is the filter circuitry
Featured Parts (7)
Part Number | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LP5907MFX-1.8/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.8V 0.25A 5-Pin SOT-23 T/R | Buy | |
|
LP5907MFX-1.8/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.8V 0.25A 5-Pin SOT-23 T/R | Buy | |
|
LP5907MFX-1.5/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.5V 0.25A 5-Pin SOT-23 T/R | Buy | |
|
LM53601AQDSXRQ1 | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.55V to 36V Synchronous Step Down Single-Out 3.3V to 6V 1A 10-Pin WSON EP T/R Automotive AEC-Q100 | Buy | |
|
LP5907MFX-1.5/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.5V 0.25A 5-Pin SOT-23 T/R | Buy | |
|
ASEMB-50.000MHZ-LY-T | Abracon | MEMS Oscillators | Oscillator MEMS 50MHz ±10ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V 4-Pin QFN SMD T/R | Buy | |
|
DS90UB913ATRTVTQ1 | Texas Instruments | LVDS | LVDS Serializer/Deserializer 1400Mbps 0.412V Automotive AEC-Q100 32-Pin WQFN EP T/R | Buy |