PMP10740, High-Efficiency Small form Factor 35W Sync Buck Reference Design
Reference Design using part LM27403SQX/NOPB by Texas Instruments
For End Products
- DC to DC Converter
- Servers
- Storage System
- Telecom Infrastructure
Description
- PMP10740, High-Efficiency Small form Factor 35W Sync Buck Reference Design. The PMP10740 is a single-phase synchronous buck converter rated for 1V output at 35A from an input voltage of 5V. This design uses the LM27403 synchronous buck controller and two CSD87350Q5D power block MOSFETs provide maximum efficiency when combined with a 250nH ferrite output inductor. The design solution uses all ceramic capacitors to fit into a minimum board area
Key Features
-
Conversion TypeDC to DC
-
Input Voltage5 to 5 V
-
Output Voltage1 V
-
Output Current35 A
-
Output Power35 W
-
TopologyBuck- Synchronous
Featured Parts (3)
Part Number | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
CSD87350Q5D | Texas Instruments | Specialized Power ICs and Modules | Synchronous Buck Power Stage 8-Pin LSON-CLIP EP T/R | Buy | |
|
LM27403SQX/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 1200kHz 24-Pin WQFN EP T/R | Buy | |
|
LM27403SQX/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 1200kHz 24-Pin WQFN EP T/R | Buy |