PMP4640, Current Controlled Boost/Buck-Boost for LED Drivers
Reference Design using part TPS63030DSK by Texas Instruments
Description
- PMP4640, a current controlled LED driver with an input voltage range of 1.8V to 5.5V. It is ideal for flashlight applications with 2 to 3 batteries. The output current is 600mA and the output voltage can vary in a broad range (5.5V max.)
Key Features
-
Input Voltage1.8 to 5.5 V
-
Output Voltage5.5 V
-
Output Current0.6 A
-
Number of Derived Elements3
Featured Parts (5)
Part Number | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
INA193AIDBVR | Texas Instruments | Special Purpose Amplifiers | SP Amp Current Shunt Monitor Single 18V 5-Pin SOT-23 T/R | Buy | |
|
INA193AIDBVT-870205606 | Texas Instruments | Special Purpose Amplifiers | SP Amp Current Shunt Monitor Single 18V 5-Pin SOT-23 T/R | Buy | |
|
INA193AIDBVT | Texas Instruments | Special Purpose Amplifiers | SP Amp Current Shunt Monitor Single 18V 5-Pin SOT-23 T/R | Buy | |
|
TPS63030DSKT | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.8V to 5.5V Non-Inv/Inv/Step Up/Step Down Single-Out 1.2V to 5.5V 0.8A 10-Pin WSON EP T/R | Buy | |
|
TPS63030DSKR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.8V to 5.5V Non-Inv/Inv/Step Up/Step Down Single-Out 1.2V to 5.5V 0.8A 10-Pin WSON EP T/R | Buy |