PMP6572.1, 16Vdc-40Vdc input current/power regulated energy storage with high power LED drive
Reference Design using part TPS40170RGY by Texas Instruments
For End Products
- LED Lighting
Description
- PMP6572.1, 16Vdc-40Vdc input current/power regulated energy storage with high power LED drive. Reference design uses the TPS40210 current mode controller in a SEPIC converter to regulate either the input current or an approximation of input power to charge a high energy storage capacitor bank at 35V. When externally commanded, the stored energy provides power to a 9A current regulated sync buck LED driver for short durations
Key Features
-
Conversion TypeDC to DC
-
Input Voltage16 to 40 V
-
Output Voltage35 V
-
Output Current0.15 A
-
Output Power5.25 W
-
TopologySingle-Ended Primary Inductance
Featured Parts (6)
Part Number | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
TLV274ID | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Quad Low Power Amplifier R-R O/P ±8V/16V 14-Pin SOIC Tube | Buy | |
|
TPS40210DGQ | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 1000kHz 10-Pin HVSSOP EP Tube | Buy | |
|
TPS71533DCKR | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.05A 5-Pin SC-70 T/R | Buy | |
|
TPS40210 | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 1000kHz 10-Pin HVSSOP EP Tube | Buy | |
|
TPS71533 | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.05A 5-Pin SC-70 T/R | Buy | |
|
INA270AID | Texas Instruments | Special Purpose Amplifiers | SP Amp Current Shunt Monitor Single 18V 8-Pin SOIC Tube | Buy |