PMP9676, Class 1 Non-isolated Buck Converter (5V/560mA) for PoE PD Applications Reference Design
Reference Design using part LM5006MMX/NOPB by Texas Instruments
Associated Documents
For End Products
- Communications Equipment
- Power Over Ethernet
Description
- PMP9676, Class 1 Non-isolated Buck Converter (5V/560mA) for PoE PD Applications Reference Design. This converter is used for Class 1 PoE PD applications where isolation is not required. The TPS2378 PD controller plus LM5006 buck converter provide 5V/560mA with good efficiency in a small size. The LM5006 can be configured with a diode rectifier for lowest cost or a synchronous FET rectifier for improved efficiency
Key Features
-
Conversion TypeDC to DC
-
Input Voltage36 to 57 V
-
Output Voltage5 V
-
Output Current0.56 A
-
Output Power2.8 W
-
TopologyBuck- Non Sync|Buck- Synchronous
Featured Parts (3)
Part Number | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
TPS2378DDA | Texas Instruments | Power Over Ethernet - PoE Controllers | Power Over Ethernet PD Controller 0V 57V 25W 8-Pin HSOIC EP | Buy | |
|
LM5006MMX/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 6V to 75V Step Down Single-Out 2.5V to 75V 0.65A 10-Pin VSSOP T/R | Buy | |
|
LM5006MMX/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 6V to 75V Step Down Single-Out 2.5V to 75V 0.65A 10-Pin VSSOP T/R | Buy |