Q32M210 EVK, Software Development Environment Evaluation Kit
Reference Design using part Q32M210 by onsemi
For End Products
- Industrial
Description
- Q32M210 EVK, Software Development Environment Evaluation Kit is a complete software development environment used to develop and evaluate applications for the Q32M210 microcontroller. The easy-to-use development kit includes a hardware board, firmware libraries, sample code, a stand-alone flash loader and a Kick Start edition of IAR Systems Embedded Workbench for ARM. In addition to the IAR Systems Embedded Workbench for ARM Kick Start edition, the EDK includes installable documentation and utilities. The Q32M210 documentation set consists of technical reference and software development material that complements the software development tools
Key Features
-
Embedded System TypeMCU
-
Core ProcessorARM Cortex-M3
Featured Parts (43)
Part Number | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
NCV8560SN180T1G | onsemi | Linear Regulators | LDO Regulator Pos 1.8V 0.15A 5-Pin TSOP T/R Automotive AEC-Q100 | Buy | |
|
NCV8560SN280T1G | onsemi | Linear Regulators | LDO Regulator Pos 2.8V 0.15A 5-Pin TSOP T/R Automotive AEC-Q100 | Buy | |
|
NCV8560SN330T1G | onsemi | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 5-Pin TSOP T/R Automotive AEC-Q100 | Buy | |
|
LTC2804IDHC | Analog Devices | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 16-Pin DFN EP | Buy | |
|
NL17SZ07P5T5G | onsemi | Buffers and Line Drivers | Buffer/Driver 1-CH Non-Inverting Open Drain CMOS 5-Pin SOT-953 T/R | Buy | |
|
CAT25256YI-GT3 | onsemi | EEPROM | EEPROM Serial-SPI 256K-bit 32K x 8 2.5V/3.3V/5V 8-Pin TSSOP T/R | Buy | |
|
CAT25256XE-T2 | onsemi | EEPROM | EEPROM Serial-SPI 256K-bit 32K x 8 2.5V/3.3V/5V 8-Pin SOIC EIAJ T/R | Buy | |
|
LTC2804CGN-1 | Analog Devices | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 16-Pin SSOP N | Buy | |
|
LTC2804CGN-1#PBF | Analog Devices | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 16-Pin SSOP N Tube | Buy | |
|
LTC2804CGN-1#TR | Analog Devices | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 16-Pin SSOP N T/R | Buy | |
|
AT91SAM7S128D-MU | Microchip Technology | Microcontrollers - MCUs | MCU 16-bit/32-bit ARM7TDMI RISC 128KB Flash 1.8V/3.3V 64-Pin VQFN EP Tray | Buy | |
|
AT91SAM7S128-AU-999 | Microchip Technology | Microcontrollers - MCUs | MCU 16-bit/32-bit ARM7TDMI RISC 128KB Flash 1.8V/3.3V 64-Pin LQFP | Buy |