RD-355, Reference Design Using FNB41560 Motion Smart Power Module 45 Series for PSMS motor drive system applications
Reference Design using part FNB41560 by onsemi
For End Products
- Motor Driver
Description
- RD-355, Reference Design supports inclusion of three-phase PMSM/BLDC controller FCM8531QY, Motion Smart Power Module 45 Series FNB41560, Interleaved Dual-BCM PFC Controller FAN9611MX, Advanced Pulse Frequency Modulation Controller FAN7631SJX and Green Mode Fairchild Power Switch FSL206MRN in design of a PMSM motor drive solution up to 600W. The selection of the heat sink on this reference design is based on air-flowing condition. If the surrounding is air static in the real application, enhance the heat sink or downgrade the power
Key Features
-
Conversion TypeAC to DC
-
Input Voltage90 to 265 (AC) V
-
Output Power600 W
-
Topology3-Phase Inverter
Featured Parts (2)
Part Number | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
FAN9611MX | onsemi | Power Factor Correction - PFC | Power Factor Correction Controller 0.08mA 12.5kHz to 630kHz 16-Pin SOIC N T/R | Buy | |
|
FOD817C | onsemi | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP Black Box | Buy |