SD3GDAIII/NOPB, Evaluation Board which is functionally an SDI Distribution Amplifier consisting of the LMH0395 cable equalizer, LMH0376 clocker and LMH0307 cable driver
Reference Design using part LMH0395 by Texas Instruments
For End Products
- Analog Video Router
- Broadcast
Description
- SD3GDAIII/NOPB, Evaluation Board which is functionally an SDI Distribution Amplifier consisting of the LMH0395 cable equalizer, LMH0376 clocker and LMH0307 cable driver. It provides a serial interface for connection to a host computer along with a graphical user interface (GUI) program for configuring and monitoring the devices on the board. The SD3GDAIII uses the LMH0376 clocker, but this board with this clocker may be used to evaluate the functionality of the LMH0366 clocker as well. The LMH0376 and LMH0366 have the same clocker core and FR4 equalizer block. The major differences between the two are that the LMH0376 has four SDI inputs and a 48-pin QFN package while the LMH0366 has a single SDI input and a 24-pin QFN package
Featured Parts (42)
Part Number | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
SN74AHC1G04DCKR | Texas Instruments | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 1-Element CMOS 5-Pin SC-70 T/R | Buy | |
|
SN74AHC1G04QDCKRQ1 | Texas Instruments | Inverters and Schmitt Triggers | Inverter 1-Element CMOS 5-Pin SC-70 T/R Automotive AEC-Q100 | Buy | |
|
SN74AHC1G04DRLR | Texas Instruments | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 1-Element CMOS 5-Pin SOT-553 T/R | Buy | |
|
LMZ14203TZ-ADJ/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.8V to 6V 3A 18W 7-Pin TO-PMOD EP T/R | Buy | |
|
LMZ14203TZE-ADJ/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.8V to 6V 3A 7-Pin TO-PMOD EP Tube | Buy | |
|
SN74AHC1G04DCKRE4 | Texas Instruments | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 1-Element CMOS 5-Pin SC-70 T/R | Buy | |
|
SN74AHC1G04DBV3 | Texas Instruments | Inverters and Schmitt Triggers | Inverter 1-Element CMOS 5-Pin SOT-23 | Buy | |
|
SN74AHC1G04DBVTE4 | Texas Instruments | Inverters and Schmitt Triggers | Inverter 1-Element CMOS 5-Pin SOT-23 T/R | Buy | |
|
SN74AHC1G04DRLRG4 | Texas Instruments | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 1-Element CMOS 5-Pin SOT-553 T/R | Buy | |
|
SN74LVC1G125DBVRG4 | Texas Instruments | Buffers and Line Drivers | Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin SOT-23 T/R | Buy | |
|
SN74LVC1G125DBVT | Texas Instruments | Buffers and Line Drivers | Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin SOT-23 T/R | Buy | |
|
MSP430F5529IPNR | Texas Instruments | Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 128KB Flash 2.5V/3.3V 80-Pin LQFP T/R | Buy |