STEVAL-IKR002V4, SPIRIT1 868-MHz low data rate Transceiver Development Kit
Reference Design using part SPIRIT1QTR by STMicroelectronics
Associated Documents
For End Products
- Automatic Metering
- Building Automation
- Fire Alarm
- Home Automation
- Security System
- System Monitoring and Control
- Wireless
- Wireless Sensor
Description
- STEVAL-IKR002V4, SPIRIT1 868-MHz low data rate transceiver Development kit. The STEVAL-IKR002V4 development kit includes 2 RF daughter boards based on the SPIRIT1 low power, sub-GHz low data rate transceiver suitable for ISM bands and wireless M-BUS and 2 motherboards based on the STM32L low power microcontroller to control the daughter boards. Each motherboard features a USB connector for PC GUI interaction and firmware updates. A JTAG connector allows the development of specific firmware on the microcontroller
Key Features
-
Operating Frequency868 MHz
Featured Parts (33)
Part Number | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
NX3225GA_16.000MHZ_STD-CRG-2 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 16MHz ±20ppm (Tol) ±30ppm (Stability) 8pF FUND 80Ohm 4-Pin SMD | Buy | |
|
NX3225GA_14.31818MHZ_STD-CRG-2 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 14.31818MHz ±20ppm (Tol) ±30ppm (Stability) 8pF FUND 80Ohm 4-Pin SMD | Buy | |
|
NX3225GA-12MHZ-STD-CRG-2 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 12MHz ±20ppm (Tol) ±30ppm (Stability) 8pF FUND 100Ohm 4-Pin SMD | Buy | |
|
NX3225GA12.000M STDCRG2 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 12MHz ±20ppm (Tol) ±30ppm (Stability) 8pF FUND 100Ohm 4-Pin SMD | Buy | |
|
NX3225GA-26MHZ-TI | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal unit | Buy | |
|
NX3225GA26.000MSTDCRG2 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 26MHz ±20ppm (Tol) ±30ppm (Stability) 8pF FUND 50Ohm 4-Pin SMD | Buy | |
|
M95640-RMN6P | STMicroelectronics | EEPROM | EEPROM Serial-SPI 64K-bit 8K x 8 2.5V/3.3V/5V 8-Pin SO N Tube | Buy | |
|
NX3225GA-30.000M-STD-CRG-2 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 30MHz ±20ppm (Tol) ±30ppm (Stability) 8pF FUND 50Ohm 4-Pin SMD | Buy | |
|
NX3225GA_30.000MHZ_STD-CRG-2 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 30MHz ±20ppm (Tol) ±30ppm (Stability) 8pF FUND 50Ohm 4-Pin SMD | Buy | |
|
NX3225GA-27.000M-STD-CRG-2 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 27MHz ±20ppm (Tol) ±30ppm (Stability) 8pF FUND 50Ohm 4-Pin SMD | Buy | |
|
LIS3DH | STMicroelectronics | Accelerometers | Accelerometer Triple ±2g/±4g/±8g/±16g 2.5V 16-Pin LGA Tray | Buy | |
|
NX3225GA-20MHZ-STD-CRA-1 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 20MHz ±50ppm (Tol) ±150ppm (Stability) 8pF FUND 100Ohm Automotive AEC-Q200 4-Pin SMD | Buy |