STEVAL-ISA188V1, Evaluation Board based on A6986F3V3, 8V, 1.5A Synchronous Step-Down Switching Regulator

Reference Design using part A6986F3V3 by STMicroelectronics

Manufacturer

STMicroelectronics
  • Application Category
    Power Supplies
  • Product Type
    DC to DC Single Output Power Supplies

For End Products

  • Automotive - Body Electronics
  • Infotainment

Description

  • STEVAL-ISA188V1, Evaluation Board based on the A6986F3V3 synchronous step-down switching regulator, which can deliver up to 1.5A and with its 100% duty cycle ability to withstand cold crank events and wide input operating voltage range, represents the ideal choice for battery-powered automotive systems. The device can operate in low consumption mode (LCM), with a quiescent current of 30 uA that ensures high efficiency under light load, which is a requirement in typical car body applications that are active when a car is parked. A low noise mode (LNM) can be selected to meet the requirements of infotainment applications with forced PWM mode under all load conditions

Key Features

  • Conversion Type
    DC to DC
  • Input Voltage
    4 to 38 V
  • Output Voltage
    3.3 V
  • Output Current
    1.5 A
  • Topology
    Buck

We've updated our privacy policy. Please take a moment to review these changes. By clicking I Agree to Arrow Electronics Terms Of Use  and have read and understand the Privacy Policy and Cookie Policy.

Our website places cookies on your device to improve your experience and to improve our site. Read more about the cookies we use and how to disable them here. Cookies and tracking technologies may be used for marketing purposes.
By clicking “Accept”, you are consenting to placement of cookies on your device and to our use of tracking technologies. Click “Read More” below for more information and instructions on how to disable cookies and tracking technologies. While acceptance of cookies and tracking technologies is voluntary, disabling them may result in the website not working properly, and certain advertisements may be less relevant to you.
We respect your privacy. Read our privacy policy here