TIDA-00080, Isolated Shunt based Current Sensing Module with Delta-Sigma Modulators Reference Design
Reference Design using part AMC1304M25 by Texas Instruments
Description
- TIDA-00080, Isolated Shunt based Current Sensing Module with Delta-Sigma Modulators Reference Design. This isolated shunt based current measurement unit enables high accuracy current measurement without the use of Current Transformers (CT). The isolation is achieved through the use of AMC1304 that incorporates both high voltage isolation as well as the Delta-Sigma Modulator. This solution eliminates the need for the CT which customers value due to the decrease in board size, reduced product weight, mitigation of cross talk and EMI in the system, and potentially increases product life through lower mechanical issues by replacing the CT with a shunt
Key Features
-
ADC Resolution16 Bit
-
ADC Sampling Rate20M SPS
-
Number of Channels1CH
Featured Parts (15)
Part Number | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
OPA211IDGKT | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Low Power Amplifier R-R O/P ±18V/36V 8-Pin VSSOP T/R | Buy | |
|
OPA211IDR | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Low Power Amplifier R-R O/P ±18V/36V 8-Pin SOIC T/R | Buy | |
|
TLV70450DBVT | Texas Instruments | Linear Regulators | LDO Regulator Pos 5V 0.15A 5-Pin SOT-23 T/R | Buy | |
|
OPA211IDRGR | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Low Power Amplifier R-R O/P ±18V/36V 8-Pin WSON EP T/R | Buy | |
|
SN6501DBVR | Step-Up/Down DC-DC Converter | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Transformer Driver Medical 5-Pin SOT-23 T/R | Buy | |
|
SN6501DBVT | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Transformer Driver 5-Pin SOT-23 T/R | Buy | |
|
OPA211IDGKR | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Low Power Amplifier R-R O/P ±18V/36V 8-Pin VSSOP T/R | Buy | |
|
TLV70450DBVR | Texas Instruments | Linear Regulators | LDO Regulator Pos 5V 0.15A 5-Pin SOT-23 T/R | Buy | |
|
OPA211ID | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Low Power Amplifier R-R O/P ±18V/36V 8-Pin SOIC Tube | Buy | |
|
OPA211IDRGT | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Low Power Amplifier R-R O/P ±18V/36V 8-Pin WSON EP T/R | Buy | |
|
TPS7A3001DGNR | Texas Instruments | Linear Regulators | LDO Regulator Neg -1.18V to -33V 0.2A 8-Pin HVSSOP EP T/R | Buy | |
|
AMC1304M25QDWRQ1 | Texas Instruments | Analog to Digital Converters - ADCs | 1-Channel Single ADC Delta-Sigma 20Msps 16-bit Serial Automotive AEC-Q100 16-Pin SOIC T/R | Buy |