TIDA-00195, Isolated IGBT Gate Driver Evaluation Platform for 3-Phase Inverter System Reference Design
Reference Design using part FS200R12KT4R by Texas Instruments
For End Products
- CNC Machine
- Inverters
- Motion Control
- Robotics
- Servo Motor
- Solar Power Inverter
Description
- TIDA-00195, Reference Design consists of a 22kW power stage with new reinforced isolated IGBT gate driver ISO5852S intended for motor control in various applications. This design allows performance evaluation of the ISO5852S in 3-phase inverter incorporating 1200V rated IGBT modules of current ratings ranging from 50A-200A. Some of the important functionality and performance evaluated are short circuit protection using DESAT detection, Soft-shut-down, effectiveness of the Active Miller Clamp at different inverter dv/dt, and ESD/EFT performance of IGBT gate driver at system level derived from adjustable speed electrical power drive systems (IEC61800-3). Piccolo launch pad LAUNCHXL-F28027 is used to generate the PWM signals required for controlling the inverter
Featured Parts (7)
Part Number | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
SN74ALVC125PWR | Texas Instruments | Buffers and Line Drivers | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin TSSOP T/R | Buy | |
|
LP38691DTX-3.3/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.5A 3-Pin(2+Tab) TO-252 T/R | Buy | |
|
AMC1200SDUBR | Texas Instruments | Special Purpose Amplifiers | SP Amp ISOL Amp Single 5.5V 8-Pin SOP T/R | Buy | |
|
TPS54286PWPR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 28V Synchronous Step Down Dual-Out 0.8V to 25.2V 2A/2A 14-Pin HTSSOP EP T/R | Buy | |
|
LP38691DTX-3.3/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.5A 3-Pin(2+Tab) TO-252 T/R | Buy | |
|
SN6501DBVR | Step-Up/Down DC-DC Converter | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Transformer Driver Medical 5-Pin SOT-23 T/R | Buy | |
|
FS200R12KT4R | Infineon Technologies AG | IGBT Modules | Trans IGBT Module N-CH 1200V 280A 1000W 35-Pin ECONO3-4 Tray | Buy |