TIDA-00387, Dynamic Voltage Scaling Reference Design with a Dual LDO
Reference Design using part TLV7101828DSE by Texas Instruments
Associated Documents
For End Products
- Battery Powered Instrument
- Microcontroller System
- Portable
- Radio Applications
Description
- TIDA-00387, Dynamic Voltage Scaling Reference Design with a Dual LDO. This application solution details how a dual-channel LDO may be used to provide a dynamic voltage scaling output. This functionality is of particular interest when powering microcontrollers that have a wide operating voltage range, it is advantageous, when possible, to lower the operating voltage of the MCU in order to achieve lower power consumption
Key Features
-
Conversion TypeDC to DC
-
Input Voltage2 to 5.5 V
-
Output Voltage1.8|2.8 V
-
Output Current0.2 A
-
TopologyLDO
Featured Parts (2)
Part Number | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
TLV7101828DSER | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.8V2.8V 0.2A/0.2A 6-Pin WSON T/R | Buy | |
|
TLV7101828DSET | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.8V2.8V 0.2A/0.2A 6-Pin WSON T/R | Buy |