TIDA-00598, Low Noise and Small form Factor Power Management Reference Design for CC256X Bluetooth Controller
Reference Design using part LP5907UVE-3.3/NOPB by Texas Instruments
Associated Documents
For End Products
- Audio Dock
- Barcode Scanner
- Blood Pressure Monitor
- Bluetooth
- Heart Rate
- Home Appliances
- Pedometer
- Portable
- Proximity Detection
- Remote Displays
- Smart Watch
- Weight Scale
- Wireless Keyboard
Description
- TIDA-00598, Low Noise and Small form Factor Power Management Reference Design for CC256X Bluetooth Controller. The TIDA-00598 features a low noise and size optimized power management solution which regulates 5V to 3.3V and 1.8V required to operate the CC256X Bluetooth controller. These regulated voltage rails can also be used to power other components in the system as microcontroller, level shifters and sensors
Key Features
-
Conversion TypeDC to DC
-
Input Voltage3.7 to 5.5 V
-
Output Voltage1.8|3.3 V
-
Output Current0.25@3.3V|0.15@1.8V A
Featured Parts (4)
Part Number | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LP5900TL-1.8/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.8V 0.15A 4-Pin DSBGA T/R | Buy | |
|
LP5900TL-1.8/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.8V 0.15A 4-Pin DSBGA T/R | Buy | |
|
LP5907UVE-3.3/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.25A 4-Pin DSBGA T/R | Buy | |
|
LP5907UVE-3.3/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.25A 4-Pin DSBGA T/R | Buy |