TIDA-HAPTIC-MOTOR-CONTROL-REFERENCE-DESIGN, Advanced Haptic Driver Simplifies Tactile Feedback Design in Consumer and Industrial Applications
Reference Design using part DRV2605YZF by Texas Instruments
Associated Documents
For End Products
- Consumer Electronics
- Industrial
- Tablet
- Touch-Screen Monitor
Description
- TIDA-HAPTIC-MOTOR-CONTROL-REFERENCE-DESIGN, Haptic Driver Reference Design for LRA and ERM motors helps eliminate the design complexities of haptic motor control with features like reduced solution size, high efficiency output drive, closed-loop motor control, quick device startup and auto-resonance frequency tracking. This reference design board can be used for developing, testing and demonstrating motor-based haptic effects for systems with capacitive touch buttons and other interfaces. It also provides an easy way to compare ERM and LRA haptic effects
Featured Parts (8)
Part Number | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
TXS0102DCTR | Texas Instruments | Level Translators | Voltage Level Translator 2-CH Bidirectional 8-Pin SSOP T/R | Buy | |
|
TPS73633MDBVREPG4 | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.4A 5-Pin SOT-23 T/R | Buy | |
|
TPS73633MDBVREP | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.4A 5-Pin SOT-23 T/R | Buy | |
|
MSP430G2553IRHB32T | Texas Instruments | Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 16KB Flash 2.5V/3.3V 32-Pin VQFN EP T/R | Buy | |
|
TXS0102DCTRE4 | Texas Instruments | Level Translators | Voltage Level Translator 2-CH Bidirectional 8-Pin SSOP T/R | Buy | |
|
TS5A12301EYFPR | Texas Instruments | Analog Switch Multiplexers | Analog Switch Single SPDT 6-Pin DSBGA T/R | Buy | |
|
DRV2605YZFT | Texas Instruments | Motor Controller and Driver ICs | Dual Half Bridge Haptic Driver 9-Pin DSBGA T/R | Buy | |
|
DRV2605YZFR | Texas Instruments | Motor Controller and Driver ICs | Dual Half Bridge Haptic Driver 9-Pin DSBGA T/R | Buy |