TIDM-AUTO-DC-LED-LIGHTING, Multiple Channels of High Density LED Control for Automotive Headlight Applications
Reference Design using part TMS320F28032PAG by Texas Instruments
For End Products
- Automotive Lighting
- Smart Headlamp Unit
Description
- TIDM-AUTO-DC-LED-LIGHTING, Multiple Channels of High Density LED Control for Automotive Headlight Applications. It Featuring the TMS320F2803x Piccolo microcontroller (MCU), this design implements a high efficiency multi-channel DC-DC LED control system for typically automotive lighting systems. The design support up to six channels of LED controls each with maximum of 1.2-A current driving capabilities. With a two-stage power topology of boost and buck, the system can be operated with a wide input DC voltage from 8 to 20 V, which fits perfectly in the automotive applications
Key Features
-
Embedded System TypeMCU
Featured Parts (29)
Part Number | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LM5111-3MX | Texas Instruments | Gate and Power Drivers | Driver 5A 2-OUT Low Side Inv/Non-Inv 8-Pin SOIC T/R | Buy | |
|
LM5111-2MX/NOPB | Texas Instruments | Gate and Power Drivers | Driver 5A 2-OUT Low Side Inv 8-Pin SOIC T/R | Buy | |
|
LM5111-1MYX/NOPB | Texas Instruments | Gate and Power Drivers | Driver 5A 2-OUT Low Side Non-Inv 8-Pin HVSSOP EP T/R | Buy | |
|
LM5111-1MY/NOPB | Texas Instruments | Gate and Power Drivers | Driver 5A 2-OUT Low Side Non-Inv 8-Pin HVSSOP EP T/R | Buy | |
|
HVDA541QDRQ1 | Texas Instruments | Controller Area Network - CAN Transceivers | CAN 1Mbps Silent/Standby 5V Automotive AEC-Q100 8-Pin SOIC T/R | Buy | |
|
LM5111-2MY/NOPB | Texas Instruments | Gate and Power Drivers | Driver 5A 2-OUT Low Side Inv 8-Pin HVSSOP EP T/R | Buy | |
|
LM5111-4MX/NOPB | Texas Instruments | Gate and Power Drivers | Driver 5A 2-OUT Low Side Inv/Non-Inv 8-Pin SOIC T/R | Buy | |
|
LM5111-4M/NOPB | Texas Instruments | Gate and Power Drivers | Driver 5A 2-OUT Low Side Inv/Non-Inv 8-Pin SOIC Tube | Buy | |
|
UCC2813QDR-3Q1 | Texas Instruments | PWM and Resonant Controllers | Current Mode PWM Controller 1A 1000kHz 8-Pin SOIC T/R Automotive AEC-Q100 | Buy | |
|
LM5111-1MX/NOPB | Texas Instruments | Gate and Power Drivers | Driver 5A 2-OUT Low Side Non-Inv 8-Pin SOIC T/R | Buy | |
|
LM5111-2MY/NOPB | Texas Instruments | Gate and Power Drivers | Driver 5A 2-OUT Low Side Inv 8-Pin HVSSOP EP T/R | Buy | |
|
LM5111-4MX/NOPB | Texas Instruments | Gate and Power Drivers | Driver 5A 2-OUT Low Side Inv/Non-Inv 8-Pin SOIC T/R | Buy |