TPS2111EVM, Evaluation Module for the TPS2111 dual input, single output Auto switching Power MUX
Reference Design using part TPS2111PW by Texas Instruments
Associated Documents
For End Products
- Cellular Phone
- Desktop PC
- Digital Camera
- Digital Radio
- Modems
- MP3 Player
- Personal Digital Assistant
Description
- TPS2111EVM, Evaluation Module for the TPS2111 family of two-input, one-output power multiplexers. These multiplexers enable seamless transition between two power supplies, each operating at 2.8 V-5.5 V and delivering up to 1 A. It has test points for convenient access to all critical node voltages, potentiometers for adjusting the current limit and the auto-switching voltage sense thresholds, headers for selecting the manual/auto-switching operating modes, and headers for selecting the output hold-up capacitance
Key Features
-
Conversion TypeDC to DC
-
Input Voltage2.8 to 5.5 V
-
Output Current1 A
Featured Parts (3)
Part Number | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
TPS2111PWRG4 | Texas Instruments | Power Muxes | Pwr Mux Autoswitch 1.5V to 5.5V 1.25A 8-Pin TSSOP T/R | Buy | |
|
TPS2111PW | Texas Instruments | Power Muxes | Pwr Mux Autoswitch 1.5V to 5.5V 1.25A 8-Pin TSSOP Tube | Buy | |
|
TPS2111PWR | Texas Instruments | Power Muxes | Pwr Mux Autoswitch 1.5V to 5.5V 1.25A 8-Pin TSSOP T/R | Buy |