TPS8268180EVM-589, Evaluation Module for TPS8268180 1.6A Complete Step Down Converter Solution
Reference Design using part TPS8268180SIP by Texas Instruments
For End Products
- Power Supplies
Description
- TPS8268180EVM-589, Evaluation Module for TPS8268180 1.6A Complete Step Down Converter Solution. The TPS8268180EVM-589 is designed to help the user easily evaluate and test the operation and functionality of the TPS8268180. The EVM converts up to a 5.5V input voltage to a 1.8V regulated output voltage at up to 1.6A of output current. The TPS8268180 is a fully integrated (IC, inductor and capacitors are included) buck converter solution that supports a total solution size
Key Features
-
Conversion TypeDC to DC
-
Input Voltage2.5 to 5.5 V
-
Output Voltage1.8 V
-
Output Current1.6 A
-
TopologyBuck
Featured Parts (2)
Part Number | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
TPS8268180SIPT | Texas Instruments | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 1.8V 1.6A 9-Pin uSIP T/R | Buy | |
|
TPS8268180SIPR | Texas Instruments | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 1.8V 1.6A 9-Pin uSIP T/R | Buy |