TSW1266EVM, Evaluation Board using ADS5402 Dual, 12-Bit, 800 MSPS Analog-to-Digital Converter
Reference Design using part ADS5402IZAY by Texas Instruments
Associated Documents
For End Products
- Cable Modem
- Data Acquisition System
- Ethernet Microwave Radio
- Radar System
- Satellite Radio
- Test Equipment
Description
- TSW1266EVM, is a wideband complex receiver reference design and evaluation platform that is ideally suited for use as a feedback receiver for transmitter digital pre-distortion. The EVM signal chain contains a complex demodulator, TIs LMH6521 dual-channel DVGA and ADS5402 12-bit 800-MSPS dual-channel ADC. The signal chain can be configured for a variety of frequency plans by modifying the on-board filter components. The TSW1266EVM also includes TIs LMK04808 8 dual-PLL clock jitter cleaner and generator to provide an on-board low-noise clocking solution
Key Features
-
ADC Resolution12 Bit
-
ADC Sampling Rate800M SPS
-
Number of Channels2CH
Featured Parts (27)
Part Number | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
NFM31PC276B0J3B | Murata Manufacturing | Capacitor Feed Through | Cap Feed Through 27uF 6.3VDC 20% Pad Flat 1206 85°C | Buy | |
|
SN65LVDS100DGK | Texas Instruments | LVDS | LVDS Translator/Repeater 2000Mbps 0.454V 8-Pin VSSOP Tube | Buy | |
|
LMK04808BISQX/NOPB | Texas Instruments | Clock Generators and Synthesizers | Clock Generator 0.001MHz to 500MHz-IN 3072MHz-OUT 64-Pin WQFN EP T/R | Buy | |
|
NFM31PC276B0J3L | Murata Manufacturing | Capacitor Feed Through | Cap Feed Through 27uF 6.3VDC 20% Pad Flat 1206 85°C | Buy | |
|
LMH6521SQX/NOPB | Texas Instruments | Special Purpose Amplifiers | SP Amp Variable Gain Amp Dual 5.25V 32-Pin WQFN EP T/R | Buy | |
|
LMK04808BISQ/NOPB | Texas Instruments | Clock Generators and Synthesizers | Clock Generator 0.001MHz to 500MHz-IN 1536MHz-OUT 64-Pin WQFN EP T/R | Buy | |
|
TPS76718QPWPR | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.8V 1A 20-Pin HTSSOP EP T/R | Buy | |
|
TPS76718QPWP | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.8V 1A 20-Pin HTSSOP EP Tube | Buy | |
|
SN65LVDS100DGKG4 | Texas Instruments | LVDS | LVDS Translator/Repeater 2000Mbps 0.454V 8-Pin VSSOP Tube | Buy | |
|
TPS7A8001DRBT | Texas Instruments | Linear Regulators | LDO Regulator Pos 0.8V to 6V 1A 8-Pin VSON EP T/R | Buy | |
|
TPS7A8001DRBR | Texas Instruments | Linear Regulators | LDO Regulator Pos 0.8V to 6V 1A 8-Pin VSON EP T/R | Buy | |
|
LTC5585IUF#PBF | Analog Devices | RF Modulators/Demodulators | Quadrature Dmod 24-Pin QFN EP Tube | Buy |