TWR-KV11Z75M, Tower System Module for the MKV11Z128 Kinetis KV1x 64 KB and 128 KB Family MCUs
Reference Design using part MKV11Z128VLH7 by NXP Semiconductors
Associated Documents
For End Products
- Air Compressor
- Fan Controller
- Motor Control
- Power Conversion
- Pumps
Description
- TWR-KV11Z75M, Development Tool for the Kinetis V series KV1x 64 KB and 128 KB MCU family built on the ARM Cortex-M0+ processor. As is standard with all Tower System modules, the TWR-KV11Z75M MCU module can be used with a variety of existing peripheral modules, such as TWR-MC-LV3PH for motor control rapid prototyping. The TWR-KV11Z75M is supported by a range of NXP and third-party development software
Key Features
-
Embedded System TypeMCU
-
Family NameKinetis KV1x
-
Core ProcessorARM Cortex-M0+
-
PlatformTower System
Featured Parts (9)
Part Number | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
SN74LVC1T45DCKR | Texas Instruments | Level Translators | Voltage Level Translator 1-CH Bidirectional 6-Pin SC-70 T/R | Buy | |
|
SN74LVC8T245DGVR | Texas Instruments | Level Translators | Voltage Level Translator 8-CH Bidirectional 24-Pin TVSOP T/R | Buy | |
|
406I35D10M00000 | CTS Corporation | Crystals | Crystal 10MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 60Ohm 4-Pin CSMD T/R | Buy | |
|
MIC5239-1.8YS | Microchip Technology | Linear Regulators | LDO Regulator Pos 1.8V 0.5A 4-Pin(3+Tab) SOT-223 Tube | Buy | |
|
MIC2920A-3.3WS | Microchip Technology | Linear Regulators | LDO Regulator Pos 3.3V 0.4A 4-Pin(3+Tab) SOT-223 Tube | Buy | |
|
MK20DX128VFM5 | NXP Semiconductors | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M4 RISC 128KB Flash 1.8V/2.5V/3.3V 32-Pin QFN EP Tray | Buy | |
|
SN74LVC2T45DCUT | Texas Instruments | Level Translators | Voltage Level Translator 2-CH Bidirectional 8-Pin VSSOP T/R | Buy | |
|
TXS0101DBVR | Texas Instruments | Level Translators | Voltage Level Translator 1-CH Bidirectional 6-Pin SOT-23 T/R | Buy | |
|
MKV11Z128VLH7 | NXP Semiconductors | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M0+ RISC 128KB Flash 2.5V/3.3V Medical 64-Pin LQFP Tray | Buy |