TWR-KW24D512, TWR-KW2x Development Platform Connectivity Test Application Demo using the MKW24D512V Kinetis KW20 MCU
Reference Design using part MKW24D512VHA5 by NXP Semiconductors
Associated Documents
For End Products
- Networking
- Wireless
Description
- TWR-KW24D512, TWR-KW2x Development Platform Connectivity Test Application Demo using the MKW24D512V Kinetis KW20 MCU. The TWR-KW2x is the development tool for the Kinetis KW2x MCU devices, Freescale's next-generation IEEE 802.15.4 smart radio platform. The Kinetis KW2x MCUs are a low-power, compact integrated family of devices consisting of a high-performance 2.4 GHz IEEE 802.15.4 compliant radio transceiver and a powerful ARM Cortex-M4 core system with connectivity and precision mixed-signal analog peripherals
Key Features
-
Embedded System TypeMCU
-
Family NameKinetis KW2x
-
Core ProcessorARM Cortex-M4
-
PlatformTower System
Featured Parts (10)
Part Number | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
TXS0101DBVR | Texas Instruments | Level Translators | Voltage Level Translator 1-CH Bidirectional 6-Pin SOT-23 T/R | Buy | |
|
TPS63001DRCT | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.8V to 5.5V Synchronous Step Down/Synchronous Step Up Single-Out 3.3V 1.2A 10-Pin VSON EP T/R | Buy | |
|
MK20DX128VFM5 | NXP Semiconductors | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M4 RISC 128KB Flash 1.8V/2.5V/3.3V 32-Pin QFN EP Tray | Buy | |
|
AT45DB161E-SSHD-T | Renesas Electronics | Flash | NOR Flash Serial-SPI 3.3V 16M-bit 2M x 8 7ns 8-Pin SOIC N T/R | Buy | |
|
AT45DB161E-SSHD-T | Renesas Electronics | Flash | NOR Flash Serial-SPI 3.3V 16M-bit 2M x 8 7ns 8-Pin SOIC N T/R | Buy | |
|
FC-135 32.7680KA-A3 | Seiko Epson Corporation | Crystals | Crystal 0.032768MHz ±20ppm (Tol) 12.5pF FUND 70000Ohm 2-Pin CSMD T/R | Buy | |
|
Q13FC1350000412 | Seiko Epson Corporation | Crystals | Crystal 0.032768MHz ±20ppm (Tol) 12.5pF FUND 70000Ohm 2-Pin CSMD T/R | Buy | |
|
WPR-FC13532.7680KA-A3 | Seiko Epson Corporation | Crystals | Crystal 0.032768MHz ±20ppm (Tol) 12.5pF FUND 70000Ohm 2-Pin CSMD T/R | Buy | |
|
ABM3B-8.000MHZ-B2-T | Abracon | Crystals | Crystal 8MHz ±20ppm (Tol) ±50ppm (Stability) 18pF FUND 200Ohm 4-Pin CSMD T/R | Buy | |
|
MIC2005-0.8YM6-TR | Microchip Technology | USB Power Switches | Power Switch Hi Side 1-OUT 0A 70mOhm 6-Pin SOT-23 T/R | Buy |