TWR-S08RN60-KIT, Development Board for the S9S08RN60 8-bit Automotive Tower Module MCU
Reference Design using part S9S08RN60W1 by NXP Semiconductors
Associated Documents
For End Products
- Embedded System
Description
- TWR-S08RN60-KIT, Development Board for the S9S08RN60, which are ideal for Automotive Body Applications. It is designed to enable rapid prototyping and development for applications requiring a low cost 8bit MCU, Connectivity through LIN, Basic Motor control and Basic Touch sensing requirements
Key Features
-
Embedded System TypeMCU
-
Family NameS08
-
PlatformTower System
Featured Parts (8)
Part Number | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
S9S08RN60W1MLHR | NXP Semiconductors | Microcontrollers - MCUs | MCU 8-bit S08 CISC 60KB Flash 3.3V/5V Automotive AEC-Q100 64-Pin LQFP T/R | Buy | |
|
S9S08RN60W1MLH | NXP Semiconductors | Microcontrollers - MCUs | MCU 8-bit S08 CISC 60KB Flash 3.3V/5V Automotive AEC-Q100 64-Pin LQFP Tray | Buy | |
|
S9S08RN60W1VLHR | NXP Semiconductors | Microcontrollers - MCUs | MCU 8-bit S08 CISC 60KB Flash 3.3V/5V Automotive AEC-Q100 64-Pin LQFP T/R | Buy | |
|
S9S08RN60W1VLH | NXP Semiconductors | Microcontrollers - MCUs | MCU 8-bit S08 CISC 60KB Flash 3.3V/5V Automotive AEC-Q100 64-Pin LQFP Tray | Buy | |
|
S9S08RN60W1MLC | NXP Semiconductors | Microcontrollers - MCUs | MCU 8-bit S08 CISC 60KB Flash 3.3V/5V Automotive AEC-Q100 32-Pin LQFP Tray | Buy | |
|
S9S08RN60W1VLF | NXP Semiconductors | Microcontrollers - MCUs | MCU 8-bit S08 CISC 60KB Flash 3.3V/5V Automotive AEC-Q100 48-Pin LQFP Tray | Buy | |
|
S9S08RN60W1MLFR | NXP Semiconductors | Microcontrollers - MCUs | MCU 8-bit S08 CISC 60KB Flash 3.3V/5V Automotive AEC-Q100 48-Pin LQFP T/R | Buy | |
|
S9S08RN60W1MLF | NXP Semiconductors | Microcontrollers - MCUs | MCU 8-bit S08 CISC 60KB Flash 3.3V/5V Automotive AEC-Q100 48-Pin LQFP Tray | Buy |