Typical Application as SEPIC converter (SEPIC converters can provide output voltage higher or lower than the input voltage) for A8511, 2-MHz, 4-Channel x 150 mA WLED/RGB Driver With Output Disconnect

Reference Design using part A8511 by Allegro MicroSystems

Manufacturer

Allegro MicroSystems
  • Application Category
    Lighting
  • Product Type
    White LED Driver

For End Products

  • Backlighting
  • Camera Displays
  • DVD Player
  • GPS Navigation
  • Infotainment
  • LCD Display

Description

  • Typical Application as SEPIC converter (SEPIC converters can provide output voltage higher or lower than the input voltage) for A8511, 2-MHz, 4-Channel x 150 mA WLED/RGB Driver With Output Disconnect. The A8511 is a multioutput WLED/RGB driver for backlighting medium-size displays. It is a fully integrated high-brightness (HB) LED driver solution that does not require external power devices to complete the backlighting design criteria. The A8511 integrates FETs for a boost converter as well as four 150 mA current sinks, offering a complete integrated solution at HB LED current levels

Key Features

  • Input Voltage
    6.8 to 21 V
  • Number of Derived Elements
    16

We've updated our privacy policy. Please take a moment to review these changes. By clicking I Agree to Arrow Electronics Terms Of Use  and have read and understand the Privacy Policy and Cookie Policy.

Our website places cookies on your device to improve your experience and to improve our site. Read more about the cookies we use and how to disable them here. Cookies and tracking technologies may be used for marketing purposes.
By clicking “Accept”, you are consenting to placement of cookies on your device and to our use of tracking technologies. Click “Read More” below for more information and instructions on how to disable cookies and tracking technologies. While acceptance of cookies and tracking technologies is voluntary, disabling them may result in the website not working properly, and certain advertisements may be less relevant to you.
We respect your privacy. Read our privacy policy here