Typical Application Circuit for LT3756EMSE 30W White LED Headlamp Driver with Thermal Derating
Reference Design using part LT3756EMSE by Analog Devices
For End Products
- LED Lighting
Description
- Typical Application Circuit for LT3756EMSE 30W White LED Headlamp Driver with Thermal Derating. The LT3756 is a DC/DC controllers designed to operate as a constant-current source for driving high current LEDs. It drives a low side external N-channel power MOSFET from an internal regulated 7.15V supply
Key Features
-
Input Voltage8 to 60 V
-
Output Power30 W
-
Number of Derived Elements18
Featured Parts (6)
Part Number | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LT3756EMSE-2#PBF | Analog Devices | LED Drivers | LED Driver 18 Segment 1700uA Supply Current 16-Pin MSOP EP Tube | Buy | |
|
LT3756EMSE-1#TRPBF | Analog Devices | LED Drivers | LED Driver 18 Segment 1700uA Supply Current 16-Pin MSOP EP T/R | Buy | |
|
LT3756EMSE#TRPBF | Analog Devices | LED Drivers | LED Driver 18 Segment 1700uA Supply Current 16-Pin MSOP EP T/R | Buy | |
|
LT3756EMSE-1#PBF | Analog Devices | LED Drivers | LED Driver 18 Segment 1700uA Supply Current 16-Pin MSOP EP Tube | Buy | |
|
LT3756EMSE#PBF | Analog Devices | LED Drivers | LED Driver 18 Segment 1700uA Supply Current 16-Pin MSOP EP Tube | Buy | |
|
LT3756EMSE-2#TRPBF | Analog Devices | LED Drivers | LED Driver 18 Segment 1700uA Supply Current 16-Pin MSOP EP T/R | Buy |