Typical Application Circuit for LT4276BHUFD 70W LTPoE++ Power Supply in Forward Mode with 5V, 13A Output
Reference Design using part LT4276BHUFD by Analog Devices
For End Products
- Commercial
- Industrial
- Security Camera
Description
- Typical Application Circuit for LT4276BHUFD 70W LTPoE++ Power Supply in Forward Mode with 5V, 13A Output. The LT4276 is a pin-for-pin compatible family of IEEE 802.3 and LTPoE++ Powered Device (PD) controllers. It includes an isolated switching regulator controller capable of synchronous operation in both forward and flyback topologies with auxiliary power support
Key Features
-
Conversion TypeDC to DC
-
Input Voltage37 to 57 V
-
Output Voltage5 V
-
Output Current13 A
-
Output Power70 W
-
Efficiency94 %
-
TopologyForward- Synchronous|Flyback- Synchronous|PoE
Featured Parts (2)
Part Number | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LT4276BHUFD#PBF | Analog Devices | Power Over Ethernet - PoE Controllers | Power Over Ethernet PD Controller 60V 25.5W 28-Pin QFN EP | Buy | |
|
LT4276BHUFD#TRPBF | Analog Devices | Power Over Ethernet - PoE Controllers | Power Over Ethernet PD Controller 60V 25.5W 28-Pin QFN EP | Buy |