Typical Application Circuit for LTM4677IY 18A, 1V and 1.5V Outputs Generated from 3.3V Power Input and Providing I2C/SMBus/PMBus Serial Interface
Reference Design using part LTM4677IY by Analog Devices
For End Products
- Storage System
- Telecom System
Description
- Typical Application Circuit for LTM4677IY 18A, 1V and 1.5V Outputs Generated from 3.3V Power Input and Providing I2C/SMBus/PMBus Serial Interface. The LTM4677 is a dual 18A or single 36A step-down Module DC/DC regulator featuring remote configurability and telemetry-monitoring of power management parameters over PMBUs - an open standard I2C-based digital interface protocol
Key Features
-
Conversion TypeDC to DC
-
Input Voltage3.3 V
-
Output Voltage1|1.5 V
-
Output Current18 A
-
TopologyBuck
Featured Parts (2)
Part Number | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTM4677IY | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 2-OUT 0.5V to 1.8V 18A/18A 144-Pin BGA Tray | Buy | |
|
LTM4677IY#PBF | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 2-OUT 0.5V to 1.8V 18A/18A 144-Pin BGA Tray | Buy |