Typical Application for LM317L Fully Protected (Bulletproof) Lamp Driver
Reference Design using part LM317L by Texas Instruments
For End Products
- Automotive Lighting
- Battery Charger
- Switching Power Supply
Description
- Typical Application for LM317L Fully Protected (Bulletproof) Lamp Driver. The LM317L-N is an adjustable positive voltage regulator capable of supplying 100 mA over 1.2 to 37 V output range. The LM317L-N is easy to use and requires only two external resistors to set the output voltage. Both line and load regulation are better than standard fixed regulators
Key Features
-
Conversion TypeDC to DC
-
TopologyLDO
Featured Parts (46)
Part Number | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LM317LZ/NOPB | Texas Instruments | Linear Regulators | Standard Regulator Pos 1.2V to 37V 0.1A 3-Pin TO-92 Bulk | Buy | |
|
LM317LITP/NOPB | Texas Instruments | Linear Regulators | Standard Regulator Pos 1.2V to 37V 0.1A Automotive 6-Pin DSBGA T/R | Buy | |
|
LM317LZ/LFT7 | Texas Instruments | Linear Regulators | Standard Regulator Pos 1.2V to 37V 0.1A 3-Pin TO-92 T/R | Buy | |
|
LM317LZ/LFT3 | Texas Instruments | Linear Regulators | Standard Regulator Pos 1.2V to 37V 0.1A 3-Pin TO-92 T/R | Buy | |
|
LM317LIDR | Texas Instruments | Linear Regulators | Standard Regulator Pos 1.25V to 32V 0.1A 8-Pin SOIC T/R | Buy | |
|
LM317LID | Texas Instruments | Linear Regulators | Standard Regulator Pos 1.25V to 32V 0.1A 8-Pin SOIC Tube | Buy | |
|
LM317LCLP | Texas Instruments | Linear Regulators | Standard Regulator Pos 1.25V to 32V 0.1A 3-Pin TO-92 Bulk | Buy | |
|
LM317LCPWE4 | Texas Instruments | Linear Regulators | Standard Regulator Pos 1.25V to 32V 0.1A 8-Pin TSSOP Tube | Buy | |
|
LM317LITP/NOPB | Texas Instruments | Linear Regulators | Standard Regulator Pos 1.2V to 37V 0.1A Automotive 6-Pin DSBGA T/R | Buy | |
|
LM317LCPKG3 | Texas Instruments | Linear Regulators | Standard Regulator Pos 1.25V to 32V 0.1A 4-Pin(3+Tab) SOT-89 T/R | Buy | |
|
LM317LZ/LFT1 | Texas Instruments | Linear Regulators | Standard Regulator Pos 1.2V to 37V 0.1A 3-Pin TO-92 T/R | Buy | |
|
LM317LZ/LFT3 | Texas Instruments | Linear Regulators | Standard Regulator Pos 1.2V to 37V 0.1A 3-Pin TO-92 T/R | Buy |