Typical Application for LR8 High Input Voltage, 5.0V Output Linear Regulator
Reference Design using part LR8 by Microchip Technology
For End Products
- Battery Charger
- Industrial Control
- Motor Control
- Off-Line Power Supplies
- Power Supplies
Description
- Typical Application for LR8 High Input Voltage, 5.0V Output Linear Regulator. The LR8 is a high-voltage, low-output current, adjustable linear regulator. This regulator has a wide operating input voltage range of 13.2 to 450 V
Key Features
-
Conversion TypeDC to DC
-
TopologyLDO
Featured Parts (4)
Part Number | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LR8N3-G | Microchip Technology | Linear Regulators | Standard Regulator Pos 1.2V to 438V 0.01A 3-Pin TO-92 Bag | Buy | |
|
LR8N8-G | Microchip Technology | Linear Regulators | Standard Regulator Pos 1.2V to 438V 0.01A 4-Pin(3+Tab) SOT-89 T/R | Buy | |
|
LR8K4-G | Microchip Technology | Linear Regulators | Standard Regulator Pos 1.2V to 438V 0.01A 3-Pin(2+Tab) TO-252 T/R | Buy | |
|
LR8N3-G-P003 | Microchip Technology | Linear Regulators | Standard Regulator Pos 1.2V to 438V 0.01A 3-Pin TO-92 T/R | Buy |