Typical Application for LTM8055 - 36VIN, 8.5A Buck-Boost module Regulator
Reference Design using part LTM8055 by Analog Devices
For End Products
- Battery Powered Instrument
- Industrial Control
- Solar Power
Description
- Typical Application for LTM8055 - 36VIN, 8.5A Buck-Boost module Regulator. The LTM8055 is a 36VIN, buck-boost module regulator. Included in the package are the switching controller, power switches, inductor and support components. A resistor to set the switching frequency, a resistor divider to set the output voltage, and input and output capacitors are all that are needed to complete the design. Other features such as input and output average current regulation may be implemented with just a few components. The LTM8055 operates over an input voltage range of 5V to 36V, and can regulate output voltages between 1.2V and 36V. The SYNC input and CLKOUT output allow easy synchronization
Key Features
-
Conversion TypeDC to DC
-
Input Voltage5 to 36 V
-
Output Voltage12 V
-
Efficiency97.5 %
-
TopologyBuck Boost
Featured Parts (7)
Part Number | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTM8055IY#PBF | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 1.2V to 36V 8.5A 121-Pin BGA Tray | Buy | |
|
LTM8055IY | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 1.2V to 36V 8.5A 121-Pin BGA Tray | Buy | |
|
LTM8055MPY | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 1.2V to 36V 8.5A 121-Pin BGA Tray | Buy | |
|
LTM8055 | Analog Devices | DC to DC Converter and Switching Regulator Module | 12A, 28VIN DC/DC uModule Regulator with PLL | Buy | |
|
LTM8055 | Analog Devices | DC to DC Converter and Switching Regulator Module | 12A, 28VIN DC/DC uModule Regulator with PLL | Buy | |
|
LTM8055MPY#PBF | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 1.2V to 36V 8.5A 121-Pin BGA Tray | Buy | |
|
LTM8055EY#PBF | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 1.2V to 36V 8.5A 121-Pin BGA Tray | Buy |