Typical Application for NCP1117 1.0 A Low-Dropout Positive Fixed Voltage Regulators
Reference Design using part NCP1117 by onsemi
For End Products
- Active Termination
- Battery Charger
- Hard Disk Drive (HDD)
- Point-of-Load Regulations
- Switching Power Supply
Description
- Typical Application for NCP1117 1.0 A Low-Dropout Positive Fixed Voltage Regulators. The NCP512 series of fixed output linear regulators are designed for handheld communication equipment and portable battery powered applications which require low quiescent
Key Features
-
Conversion TypeDC to DC
-
TopologyLDO
Featured Parts (13)
Part Number | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
NCP1117ST33T3G | onsemi | Linear Regulators | LDO Regulator Pos 3.3V 1A 4-Pin(3+Tab) SOT-223 T/R | Buy | |
|
NCP1117DT18RKG | onsemi | Linear Regulators | LDO Regulator Pos 1.8V 1A 3-Pin(2+Tab) DPAK T/R | Buy | |
|
NCP1117ST50T3G | onsemi | Linear Regulators | LDO Regulator Pos 5V 1A 4-Pin(3+Tab) SOT-223 T/R | Buy | |
|
NCP1117LPDTADJRKG | onsemi | Linear Regulators | 1.0 A Low-Dropout Positive Fixed and Adjustable Voltage Regulators | Buy | |
|
NCP1117DT33RKG | onsemi | Linear Regulators | LDO Regulator Pos 3.3V 1A 3-Pin(2+Tab) DPAK T/R | Buy | |
|
NCP1117STAT3G | onsemi | Linear Regulators | LDO Regulator Pos 1.25V to 18.8V 1A 4-Pin(3+Tab) SOT-223 T/R | Buy | |
|
NCP1117ST12T3G | onsemi | Linear Regulators | LDO Regulator Pos 12V 1A 4-Pin(3+Tab) SOT-223 T/R | Buy | |
|
NCP1117DTARKG | onsemi | Linear Regulators | LDO Regulator Pos 1.25V to 18.8V 1A 3-Pin(2+Tab) DPAK T/R | Buy | |
|
NCP1117ST18T3G | onsemi | Linear Regulators | LDO Regulator Pos 1.8V 1A 4-Pin(3+Tab) SOT-223 T/R | Buy | |
|
NCP1117ST15T3G | onsemi | Linear Regulators | LDO Regulator Pos 1.5V 1A 4-Pin(3+Tab) SOT-223 T/R | Buy | |
|
NCP1117DT50RKG | onsemi | Linear Regulators | LDO Regulator Pos 5V 1A 3-Pin(2+Tab) DPAK T/R | Buy | |
|
NCP1117DT33T5G | onsemi | Linear Regulators | LDO Regulator Pos 3.3V 1A 3-Pin(2+Tab) DPAK T/R | Buy |