Typical Application Using RP10-4812DA DC/DC Converter with EMI Filtering Class B (Single Output)
Reference Design using part RP10-4812DA by RECOM Power GmbH
For End Products
- Industrial Applications
- Telecom Applications
Description
- Typical Application for the RP10-4812DA DC/DC Converter with EMI Filtering Class B (Single Output). The RP10-A series are wide input voltage range 1x1 power DC/DC converters. Despite their small size, the RP10-A converters are fully specified devices with built-in Class A EMC filters, no minimum load, 1.6kVDC isolation, under-voltage lockout and low ripple/noise figures. The outputs are fully protected against short circuits, overcurrent and overvoltage and can be trimmed over a ±10% range. The RP10-A series will find many uses in applications where board space is at a premium as no external components are required
Key Features
-
Conversion TypeDC to DC
-
Input Voltage36 to 75 V
-
Output Voltage±12 V
-
Output Current±0.416 A
-
Output Power10 W
-
Efficiency91 %
Featured Parts (6)
Part Number | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
RP10-4812DA/N-HC | RECOM Power GmbH | DC to DC Converter and Switching Regulator Module | Module DC-DC 48VIN 2-OUT -12V/12V -0.416A/0.416A 10W 5-Pin Tray | Buy | |
|
RP10-4812DAW/N | RECOM Power GmbH | DC to DC Converter and Switching Regulator Module | Module DC-DC 48VIN 2-OUT -12V/12V -0.416A/0.416A 10W 6-Pin Tube | Buy | |
|
RP10-4812DAW/P | RECOM Power GmbH | DC to DC Converter and Switching Regulator Module | Module DC-DC 48VIN 2-OUT -12V/12V -0.416A/0.416A 10W 6-Pin Tube | Buy | |
|
RP10-4812DAW/N-HC | RECOM Power GmbH | DC to DC Converter and Switching Regulator Module | Module DC-DC 48VIN 2-OUT -12V/12V -0.416A/0.416A 10W 6-Pin Tray | Buy | |
|
RP10-4812DA/P | RECOM Power GmbH | DC to DC Converter and Switching Regulator Module | Module DC-DC 48VIN 2-OUT -12V/12V -0.416A/0.416A 10W 6-Pin Tube | Buy | |
|
RP10-4812DAW/XC-HC | RECOM Power GmbH | DC to DC Converter and Switching Regulator Module | Module DC-DC 48VIN 2-OUT -12V/12V -0.416A/0.416A 10W 5-Pin Tray | Buy |