UM10341, Demo Board for the SSL2101 12-W mains dimmable LED Driver
Reference Design using part SSL2101T by NXP Semiconductors
For End Products
- LED Lighting
Description
- UM10341, SSL2101 12-W mains 230V (AC) dimmable LED driver Demo Board using SSL2101 driver is a solution for a professional application with multiple high power LEDs that require galvanic isolation and a safe output voltage. It is mains dimmable for both forward phase (triac) dimmers and reverse phase (transistor) dimmers. It can generate up to 16 W output power, which is equal to a 100 W incandescent lamp (at 63 Lumen/W)
Key Features
-
Input Voltage85 to 276 (AC) V
-
Output Voltage9 to 23 V
-
Output Current0.4 to 0.8 A
-
Output Power17 W
Featured Parts (8)
Part Number | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
CNY171SM | onsemi | Transistor and Photovoltaic Output Photocouplers | DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD Bag | Buy | |
|
CNY171M | onsemi | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP Bag | Buy | |
|
CNY171TVM | onsemi | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP White Bulk | Buy | |
|
CNY171SVM | onsemi | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD White Bulk | Buy | |
|
CNY171VM | onsemi | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP White Bulk | Buy | |
|
CNY171SR2M | onsemi | Transistor and Photovoltaic Output Photocouplers | DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD T/R | Buy | |
|
CNY171SR2VM | onsemi | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD White T/R | Buy | |
|
SSL2101T/N1,518 | Silergy Corp | LED Drivers | LED Driver 2000uA Supply Current 16-Pin SO T/R | Buy |