W-5612EVAL1, Evaluation Board for W-5612 Camera Flash LED Driver

Reference Design using part W-5612HV2-T2 by NIDEC COMPONENTS CORPORATION

Manufacturer

NIDEC COMPONENTS CORPORATION
  • Application Category
    Lighting
  • Product Type
    Flash LED Driver

For End Products

  • Cellular Phone
  • Digital Still Camera (DSC)
  • Flash Camera

Description

  • W-5612EVAL1, Evaluation Board for the W-5612, 300mA Flash LED driver with 1-wire interface. The functionality and major parameters of the W-5612 can be evaluated with the W-5612EVAL1 board. The W-5612 is a 2-channel charge pump that has been designed to provide a regulated output current up to 150mA per channel. The device is operating in either 1x (LDO) mode, or 1.5x mode and it is suitable for driving with high efficiency one or two Flash LEDs. The programmable current and dimming control of LEDs are achieved using a 1-wire interface

Key Features

  • Output Current
    0.3 A
  • Number of Derived Elements
    2

We've updated our privacy policy. Please take a moment to review these changes. By clicking I Agree to Arrow Electronics Terms Of Use  and have read and understand the Privacy Policy and Cookie Policy.

Our website places cookies on your device to improve your experience and to improve our site. Read more about the cookies we use and how to disable them here. Cookies and tracking technologies may be used for marketing purposes.
By clicking “Accept”, you are consenting to placement of cookies on your device and to our use of tracking technologies. Click “Read More” below for more information and instructions on how to disable cookies and tracking technologies. While acceptance of cookies and tracking technologies is voluntary, disabling them may result in the website not working properly, and certain advertisements may be less relevant to you.
We respect your privacy. Read our privacy policy here