WL1837MODCOM8I, WLAN MIMO and Bluetooth Module Evaluation Board for WL1837 WLAN+BTCombo Module IEEE 802.11a/b/g/n Bluetooth
Reference Design using part WL1807MODGIMOCR by Texas Instruments
Description
- WL1837MODCOM8I, WLAN MIMO and Bluetooth Module Evaluation Board for Sitara Platform. The WL1837MODCOM8I is a Wi-Fi dual-band, Bluetooth and BLE module evaluation board (EVB) with the WL1837 module (WL1837MOD, with Bluetooth) or WL1807 module (WL1807MOD, without Bluetooth). The WL18x7MOD is a certified WiLink 8 module from that offers high throughput and extended range along with Wi-Fi and Bluetooth coexistence in a power-optimized design. The WL1807MOD offers a 2.4 and 5GHz module solution with two antennas supporting industrial temperature grade
Key Features
-
Operating Frequency2400 MHz
Featured Parts (5)
Part Number | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
7XZ-32.768KCA-T | TXC Corporation | SMD Crystal Oscillators | Oscillator XO 0.032768MHz ±25ppm 15pF CMOS 55% 2.5V 4-Pin CSMD T/R | Buy | |
|
7XZ-32.768KBE-T | TXC Corporation | SMD Crystal Oscillators | Oscillator XO 0.032768MHz ±50ppm 15pF CMOS 55% 3.3V 4-Pin CSMD T/R | Buy | |
|
7XZ-32.768KCE-T | TXC Corporation | SMD Crystal Oscillators | Oscillator XO 0.032768MHz ±50ppm 15pF CMOS 55% 2.5V 4-Pin CSMD T/R | Buy | |
|
7XZ-32.768KBA-T | TXC Corporation | SMD Crystal Oscillators | Oscillator XO 0.032768MHz ±25ppm 15pF CMOS 55% 3.3V 4-Pin CSMD T/R | Buy | |
|
WL1807MODGIMOCR | Texas Instruments | Combo Wireless Modules | WLAN+BT Module 2412MHz to 2484MHz/4910MHz to 5825MHz 100-Pin SMD Module T/R | Buy |